
Category | Display Type 15.6" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor Intel® Core™ i5-1145G7E 2.6GHz, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage SSD, 240GB | Operating System Supports Windows 10/11, Linux |
Memory DDR4 (8GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.069,06000 € | 2.069,06 € |
| 10 | 1.965,60400 € | 19.656,04 € |
| 50 | 1.820,77020 € | 91.038,51 € |
| 100 | 1.634,54930 € | 163.454,93 € |
| 350 | 1.469,02631 € | 514.159,21 € |
| 750 | 1.344,88193 € | 1.008.661,45 € |
| 1.000 | 1.262,12471 € | 1.262.124,71 € |
| Unit Price without VAT: | 2.069,06000 € |
|---|---|
| Unit Price with VAT: | 2.462,18140 € |

