
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A53, 4 Core | |
Storage | eMMC, 64GB | |
Memory | LPDDR4 (2GB Installed) | |
Display Type | 13.3" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 12VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Android, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,11000 € | 670,11 € |
| 10 | 636,61200 € | 6.366,12 € |
| 50 | 589,70040 € | 29.485,02 € |
| 100 | 529,38950 € | 52.938,95 € |
| 350 | 475,78271 € | 166.523,95 € |
| 750 | 435,57548 € | 326.681,61 € |
| 1.000 | 408,76779 € | 408.767,79 € |
| Unit Price without VAT: | 670,11000 € |
|---|---|
| Unit Price with VAT: | 797,43090 € |

