
Category | Display Type 13.3" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor Intel® Atom® X6413E, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage SSD, 120GB | Operating System Supports Windows 10/11, Linux |
Memory DDR4 (8GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,30000 € | 1.036,30 € |
| 10 | 984,48200 € | 9.844,82 € |
| 50 | 911,94280 € | 45.597,14 € |
| 100 | 818,67470 € | 81.867,47 € |
| 350 | 735,76694 € | 257.518,43 € |
| 750 | 673,59675 € | 505.197,56 € |
| 1.000 | 632,13862 € | 632.138,62 € |
| Unit Price without VAT: | 1.036,30000 € |
|---|---|
| Unit Price with VAT: | 1.233,19700 € |











