
Category | Display Type 9.7" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A53, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (2GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,87000 € | 588,87 € |
| 10 | 559,42500 € | 5.594,25 € |
| 50 | 518,20060 € | 25.910,03 € |
| 100 | 465,20520 € | 46.520,52 € |
| 350 | 418,09531 € | 146.333,36 € |
| 750 | 382,76499 € | 287.073,74 € |
| 1.000 | 359,20574 € | 359.205,74 € |
| Unit Price without VAT: | 588,87000 € |
|---|---|
| Unit Price with VAT: | 700,75530 € |

