
Category | Display Type 9.7" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor Intel® Atom® X6413E, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage SSD, 120GB | Operating System Supports Windows 10/11, Linux |
Memory DDR4 (8GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,42000 € | 980,42 € |
| 10 | 931,39600 € | 9.313,96 € |
| 50 | 862,76540 € | 43.138,27 € |
| 100 | 774,52530 € | 77.452,53 € |
| 350 | 696,09446 € | 243.633,06 € |
| 750 | 637,27343 € | 477.955,07 € |
| 1.000 | 598,05370 € | 598.053,70 € |
| Unit Price without VAT: | 980,42000 € |
|---|---|
| Unit Price with VAT: | 1.166,69980 € |

