
FT10BA311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT10BA311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT10BA311DPRCAPOB |
Description | 10" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | |
Storage | eMMC, 64GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | 9.7" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Android, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,18000 € | 772,18 € |
| 10 | 733,57500 € | 7.335,75 € |
| 50 | 679,52120 € | 33.976,06 € |
| 100 | 610,02770 € | 61.002,77 € |
| 350 | 548,25383 € | 191.888,84 € |
| 750 | 501,91913 € | 376.439,35 € |
| 1.000 | 471,03220 € | 471.032,20 € |
| Unit Price without VAT: | 772,18000 € |
|---|---|
| Unit Price with VAT: | 918,89420 € |

