
Category | Display Type 10.1" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A53, 4 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (2GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,56000 € | 565,56 € |
| 10 | 537,28800 € | 5.372,88 € |
| 50 | 497,69120 € | 24.884,56 € |
| 100 | 446,79480 € | 44.679,48 € |
| 350 | 401,55243 € | 140.543,35 € |
| 750 | 367,61853 € | 275.713,90 € |
| 1.000 | 344,99309 € | 344.993,09 € |
| Unit Price without VAT: | 565,56000 € |
|---|---|
| Unit Price with VAT: | 673,01640 € |

