
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E, 4 Core | |
Storage | SSD, 120GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,47000 € | 961,47 € |
| 10 | 913,39800 € | 9.133,98 € |
| 50 | 846,09020 € | 42.304,51 € |
| 100 | 759,55700 € | 75.955,70 € |
| 350 | 682,64514 € | 238.925,80 € |
| 750 | 624,95051 € | 468.712,88 € |
| 1.000 | 586,49890 € | 586.498,90 € |
| Unit Price without VAT: | 961,47000 € |
|---|---|
| Unit Price with VAT: | 1.144,14930 € |

