
FT101BA311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT101BA311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT101BA311DPRCAPOB |
Description | 10.1" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 10.1" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 9 ~ 36VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (4GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,46000 € | 739,46 € |
| 10 | 702,49300 € | 7.024,93 € |
| 50 | 650,72600 € | 32.536,30 € |
| 100 | 584,17880 € | 58.417,88 € |
| 350 | 525,01723 € | 183.756,03 € |
| 750 | 480,65244 € | 360.489,33 € |
| 1.000 | 451,07593 € | 451.075,93 € |
| Unit Price without VAT: | 739,46000 € |
|---|---|
| Unit Price with VAT: | 879,95740 € |

