
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E, 4 Core | |
Storage | SSD, 120GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 8" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 12VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,37000 € | 873,37 € |
| 10 | 829,70400 € | 8.297,04 € |
| 50 | 768,56740 € | 38.428,37 € |
| 100 | 689,96880 € | 68.996,88 € |
| 350 | 620,09671 € | 217.033,85 € |
| 750 | 567,69479 € | 425.771,09 € |
| 1.000 | 532,75443 € | 532.754,43 € |
| Unit Price without VAT: | 873,37000 € |
|---|---|
| Unit Price with VAT: | 1.039,31030 € |

