
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Atom® X6413E, 4 Core | |
Storage | SSD, 120GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 7" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 12VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,95000 € | 866,95 € |
| 10 | 823,60300 € | 8.236,03 € |
| 50 | 762,91320 € | 38.145,66 € |
| 100 | 684,89130 € | 68.489,13 € |
| 350 | 615,53554 € | 215.437,44 € |
| 750 | 563,52088 € | 422.640,66 € |
| 1.000 | 528,83870 € | 528.838,70 € |
| Unit Price without VAT: | 866,95000 € |
|---|---|
| Unit Price with VAT: | 1.031,67050 € |

