
FT07A311DPRCAPOB | |
|---|---|
DigiKey Part Number | 6008-FT07A311DPRCAPOB-ND |
Manufacturer | |
Manufacturer Product Number | FT07A311DPRCAPOB |
Description | 7" ARM PCAP TOUCH PC (A311D) |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 7" Touchscreen |
Manufacturer faytech | Features Expansion Interface |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type Rack Mount, VESA Mount, Wall Mount |
Type Panel PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | Ingress Protection IP40/IP65 - Dust Tight, Water Resistant |
Storage eMMC, 64GB | Operating System Android, Linux |
Memory LPDDR4 (4GB Installed) | Approval Agency CE, FCC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,12000 € | 646,12 € |
| 10 | 613,81500 € | 6.138,15 € |
| 50 | 568,58320 € | 28.429,16 € |
| 100 | 510,43290 € | 51.043,29 € |
| 350 | 458,75051 € | 160.562,68 € |
| 750 | 419,97808 € | 314.983,56 € |
| 1.000 | 394,13263 € | 394.132,63 € |
| Unit Price without VAT: | 646,12000 € |
|---|---|
| Unit Price with VAT: | 768,88280 € |

