
FS16KN-1179A-DU | |
|---|---|
DigiKey Part Number | 4434-FS16KN-1179A-DU-ND |
Manufacturer | |
Manufacturer Product Number | FS16KN-1179A-DU |
Description | POT 10K OHM 1/10W LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns 0.1W, 1/10W PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Favor Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.1W, 1/10W | |
Number of Turns | 1.0 | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Rotation | 300° | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount |

