
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | fastSiC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1.2 kV | |
Current - Average Rectified (Io) (per Diode) | 50A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 1.2 kV | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,61000 € | 59,61 € |
| 10 | 21,85600 € | 218,56 € |
| 100 | 20,36520 € | 2.036,52 € |
| 500 | 19,86868 € | 9.934,34 € |
| Unit Price without VAT: | 59,61000 € |
|---|---|
| Unit Price with VAT: | 70,93590 € |

