N-Channel 650 V 15A (Tc) 68W (Tc) Surface Mount 4-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL06150G

DigiKey Part Number
5700-FL06150GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL06150G
Description
SICFET N-CH 650V 15A PDFN8x8
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 68W (Tc) Surface Mount 4-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 15V
Mfr
Vgs(th) (Max) @ Id
2V @ 8mA
Series
Gate Charge (Qg) (Max) @ Vgs
29.5 nC @ 12 V
Packaging
Tape & Reel (TR)
Vgs (Max)
15V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
672 pF @ 400 V
FET Type
Power Dissipation (Max)
68W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
4-PDFN (8x8)
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 171,33 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,71000 €4,71 €
101,72700 €17,27 €
1001,60890 €160,89 €
3.0001,56947 €4.708,41 €
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €