N-Channel 1700 V 4.5A (Tc) 83W (Tc) Surface Mount TO-263-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF17900J-7

DigiKey Part Number
5700-FF17900J-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF17900J-7
Description
SICFET N-CH 1700V 4.5A TO-263-7L
Customer Reference
Detailed Description
N-Channel 1700 V 4.5A (Tc) 83W (Tc) Surface Mount TO-263-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 500mA, 18V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 15 V
Vgs (Max)
18V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,00000 €4,00 €
101,46800 €14,68 €
1001,36840 €136,84 €
4.0001,33479 €5.339,16 €
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €