
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 2.5V @ 50mA | |
Gate Charge (Qg) (Max) @ Vgs | 152.5 nC @ 1000 V | |
Vgs (Max) | +15V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4241 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 10 | 13,90600 € | 139,06 € |
| 100 | 11,12420 € | 1.112,42 € |
| 600 | 5,56212 € | 3.337,27 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |

