
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 8A, 18V | |
Vgs(th) (Max) @ Id | 2.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 15 V | |
Vgs (Max) | 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1548 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 4,00100 € | 40,01 € |
| 100 | 3,72810 € | 372,81 € |
| 4.000 | 3,63690 € | 14.547,60 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

