New at DigiKey
N-Channel 750 V 23.5A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF07150M2J

DigiKey Part Number
5700-FF07150M2JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF07150M2J
Description
SICFET N-CH 750V 23.5A TO-263
Customer Reference
Detailed Description
N-Channel 750 V 23.5A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23.5 nC @ 500 V
Series
Vgs (Max)
+15V, -8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
687 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Rds On (Max) @ Id, Vgs
194mOhm @ 5A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,74500 €27,45 €
1002,19610 €219,61 €
8001,09801 €878,41 €
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €