N-Channel 750 V 34A (Tc) 180W (Tc) Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF07075E-3A

DigiKey Part Number
5700-FF07075E-3A-ND
Manufacturer
Manufacturer Product Number
FF07075E-3A
Description
SICFET N-CH 750V 34A TO-247-3L
Customer Reference
Detailed Description
N-Channel 750 V 34A (Tc) 180W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
95mOhm @ 10A, 18V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 20mA
Series
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 15 V
Packaging
Tube
Vgs (Max)
+18V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1564 pF @ 500 V
FET Type
Power Dissipation (Max)
180W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3L
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 171,33 € or more for products shipped by FastSiC
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,64000 €10,64 €
103,90100 €39,01 €
1003,63500 €363,50 €
1.2003,54633 €4.255,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,64000 €
Unit Price with VAT:12,66160 €