N-Channel 750 V 81A (Tc) 333W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF07025FA

DigiKey Part Number
5700-FF07025FATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF07025FA
Description
SICFET N-CH 750V 81A TOLL
Customer Reference
Detailed Description
N-Channel 750 V 81A (Tc) 333W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
34mOhm @ 30A, 18V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 60mA
Series
Gate Charge (Qg) (Max) @ Vgs
174 nC @ 15 V
Packaging
Tape & Reel (TR)
Vgs (Max)
+18V, -8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4604 pF @ 500 V
FET Type
Power Dissipation (Max)
333W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
130,18000 €30,18 €
1011,06500 €110,65 €
10010,31010 €1.031,01 €
1.20010,05857 €12.070,28 €
Unit Price without VAT:30,18000 €
Unit Price with VAT:35,91420 €