New at DigiKey
N-Channel 750 V 109A (Tc) 375W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF07020M2F

DigiKey Part Number
5700-FF07020M2FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF07020M2F
Description
SICFET N-CH 750V 109A TOLL
Customer Reference
Detailed Description
N-Channel 750 V 109A (Tc) 375W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 50mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 400 V
Series
Vgs (Max)
+15V, -8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4477 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
750 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 35A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
114,94000 €14,94 €
1012,45400 €124,54 €
1009,96280 €996,28 €
1.2004,98140 €5.977,68 €
Unit Price without VAT:14,94000 €
Unit Price with VAT:17,77860 €