
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 80A, 15V | |
Vgs(th) (Max) @ Id | 2.5V @ 100mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 248.5 nC @ 400 V | |
Vgs (Max) | +15V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7921 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 € | 38,49 € |
| 10 | 32,08000 € | 320,80 € |
| 100 | 25,66400 € | 2.566,40 € |
| 600 | 12,83197 € | 7.699,18 € |
| Unit Price without VAT: | 38,49000 € |
|---|---|
| Unit Price with VAT: | 45,80310 € |

