N-Channel 650 V 23.5A (Tc) 115W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF06100FA

DigiKey Part Number
5700-FF06100FATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF06100FA
Description
SICFET N-CH 650V 23.5A TOLL
Customer Reference
Detailed Description
N-Channel 650 V 23.5A (Tc) 115W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 18V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 14mA
Series
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 15 V
Packaging
Tape & Reel (TR)
Vgs (Max)
18V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 400 V
FET Type
Power Dissipation (Max)
115W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TOLL
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
17,37000 €7,37 €
102,70000 €27,00 €
1002,51660 €251,66 €
1.2002,45536 €2.946,43 €
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €