
Category | Vgs(th) (Max) @ Id 2.5V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 15 V |
Series | Vgs (Max) 18V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1499 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package TOLL |
Rds On (Max) @ Id, Vgs 80mOhm @ 15A, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 3,71600 € | 37,16 € |
| 100 | 3,46280 € | 346,28 € |
| 1.200 | 3,37797 € | 4.053,56 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

