
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 2.5V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 15 V | |
Vgs (Max) | 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 3015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| 10 | 6,67200 € | 66,72 € |
| 100 | 6,21700 € | 621,70 € |
| 4.000 | 6,06551 € | 24.262,04 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |

