New at DigiKey
N-Channel 500 V 23A (Tc) 98W (Tc) Surface Mount 4-PDFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF05130M2G

DigiKey Part Number
5700-FF05130M2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF05130M2G
Description
SICFET N-CH 500V 23A PDFN8x8
Customer Reference
Detailed Description
N-Channel 500 V 23A (Tc) 98W (Tc) Surface Mount 4-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 6mA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 300 V
Series
Vgs (Max)
+15V, -8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
98W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
4-PDFN (8x8)
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Rds On (Max) @ Id, Vgs
170mOhm @ 6A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.198
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 169,97 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,40600 €34,06 €
1002,72490 €272,49 €
3.0001,36242 €4.087,26 €
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €