
WM02P | |
|---|---|
DigiKey Part Number | 1914-WM02PTR-ND - Tape & Reel (TR) 1914-WM02PCT-ND - Cut Tape (CT) 1914-WM02PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM02P |
Description | RF TXRX MOD 802.15.4 BT WIFISMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF7002 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,70303 € | 4.703,03 € |
| Unit Price without VAT: | 4,70303 € |
|---|---|
| Unit Price with VAT: | 5,59661 € |



