
SE6233F | |
|---|---|
DigiKey Part Number | 1914-SE6233F-ND |
Manufacturer | |
Manufacturer Product Number | SE6233F |
Description | SE6233F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Sensor Bluetooth v5.1 125kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v5.1 | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 125kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 30,15558 € | 3.618,67 € |
| Unit Price without VAT: | 30,15558 € |
|---|---|
| Unit Price with VAT: | 35,88514 € |

