
EV-WM02P | |
|---|---|
DigiKey Part Number | 1914-EV-WM02P-ND |
Manufacturer | |
Manufacturer Product Number | EV-WM02P |
Description | EVAL BOARD FOR WM02P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | nRF7002, WM02P - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | RF Pad, Antenna(s) Not Included | |
Utilized IC / Part | nRF7002, WM02P | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,17000 € | 45,17 € |
| 10 | 45,06700 € | 450,67 € |
| 25 | 45,02560 € | 1.125,64 € |
| 100 | 44,96320 € | 4.496,32 € |
| Unit Price without VAT: | 45,17000 € |
|---|---|
| Unit Price with VAT: | 53,75230 € |


