EV-BT40F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BT40F

DigiKey Part Number
1914-EV-BT40F-ND
Manufacturer
Manufacturer Product Number
EV-BT40F
Description
EVAL BOARD FOR BT40F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BT40F, nRF5340 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BT40F, nRF5340
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,17000 €45,17 €
Unit Price without VAT:45,17000 €
Unit Price with VAT:53,75230 €