
BU840XE | |
|---|---|
DigiKey Part Number | 1914-BU840XE-ND |
Manufacturer | |
Manufacturer Product Number | BU840XE |
Description | OPENSOURCE USB DONGLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Dongle Bluetooth v5.2 USB 125kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | Bluetooth v5.2 | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 21dBm | |
Data Rate (Max) | 125kbps | |
Features | 4500m Range | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 10 | 38,67700 € | 386,77 € |
| 25 | 36,78560 € | 919,64 € |
| 100 | 34,19370 € | 3.419,37 € |
| 250 | 32,64448 € | 8.161,12 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 52,52660 € |


