
BT840X | |
|---|---|
DigiKey Part Number | 1914-BT840XTR-ND - Tape & Reel (TR) 1914-BT840XCT-ND - Cut Tape (CT) 1914-BT840XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT840X |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT840X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 21dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840-QIAA | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,87000 € | 18,87 € |
| 10 | 16,45600 € | 164,56 € |
| 25 | 15,61760 € | 390,44 € |
| 100 | 14,46730 € | 1.446,73 € |
| 250 | 13,77932 € | 3.444,83 € |
| 500 | 13,29420 € | 6.647,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,09416 € | 13.094,16 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,45530 € |










