
BC15M | |
|---|---|
DigiKey Part Number | 1914-BC15MTR-ND - Tape & Reel (TR) 1914-BC15MCT-ND - Cut Tape (CT) 1914-BC15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC15M |
Description | COMPACT BLUETOOTH 6.0 THREAD, ZI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 3dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.488MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 6,25800 € | 62,58 € |
| 25 | 5,92640 € | 148,16 € |
| 100 | 5,46980 € | 546,98 € |
| 250 | 5,19636 € | 1.299,09 € |
| 500 | 5,00332 € | 2.501,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,91798 € | 4.917,98 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |




