
ANT025 | |
|---|---|
DigiKey Part Number | 1914-ANT025-ND |
Manufacturer | |
Manufacturer Product Number | ANT025 |
Description | LORA ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight SMA Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,70300 € | 47,03 € |
| 25 | 4,35280 € | 108,82 € |
| 100 | 3,96780 € | 396,78 € |
| 250 | 3,78440 € | 946,10 € |
| 500 | 3,67380 € | 1.836,90 € |
| 1.000 | 3,58279 € | 3.582,79 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |


