
TC-SPP250-716F-LP | |
|---|---|
DigiKey Part Number | 5328-TC-SPP250-716F-LP-ND |
Manufacturer | |
Manufacturer Product Number | TC-SPP250-716F-LP |
Description | CONN JACK SOLDER/SOLDER 7/16 DIN |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | 0.25dB |


