
STWR90 | |
|---|---|
DigiKey Part Number | 5328-STWR90-ND |
Manufacturer | |
Manufacturer Product Number | STWR90 |
Description | WG TERMINATION WR-90 8.2-12.4 GH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 8.2GHz ~ 12.4GHz 2W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Termination | |
Frequency | 8.2GHz ~ 12.4GHz | |
RF Type | General Purpose | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,51000 € | 560,51 € |
| Unit Price without VAT: | 560,51000 € |
|---|---|
| Unit Price with VAT: | 667,00690 € |

