
STWR42 | |
|---|---|
DigiKey Part Number | 5328-STWR42-ND |
Manufacturer | |
Manufacturer Product Number | STWR42 |
Description | WG TERMINATION WR-42 18-26.5 GHZ |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 18GHz ~ 26.5GHz 2W Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 2W |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Function Termination | Supplier Device Package Module |
Frequency 18GHz ~ 26.5GHz |

