
STWR34 | |
|---|---|
DigiKey Part Number | 5328-STWR34-ND |
Manufacturer | |
Manufacturer Product Number | STWR34 |
Description | WG TERMINATION WR-34 22-33 GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 22GHz ~ 33GHz 500mW Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 500mW |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Termination | Supplier Device Package Module |
Frequency 22GHz ~ 33GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,59000 € | 285,59 € |
| Unit Price without VAT: | 285,59000 € |
|---|---|
| Unit Price with VAT: | 339,85210 € |

