
STT0640 | |
|---|---|
DigiKey Part Number | 5328-STT0640-ND |
Manufacturer | |
Manufacturer Product Number | STT0640 |
Description | TERM JACK TNC 1.3 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,97000 € | 43,97 € |
| 10 | 37,37400 € | 373,74 € |
| 25 | 35,03480 € | 875,87 € |
| 50 | 33,36380 € | 1.668,19 € |
| 100 | 31,77310 € | 3.177,31 € |
| 250 | 29,78672 € | 7.446,68 € |
| Unit Price without VAT: | 43,97000 € |
|---|---|
| Unit Price with VAT: | 52,32430 € |

