
STT0638 | |
|---|---|
DigiKey Part Number | 5328-STT0638-ND |
Manufacturer | |
Manufacturer Product Number | STT0638 |
Description | TERM PLUG TNC 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| 10 | 42,18400 € | 421,84 € |
| 25 | 39,54440 € | 988,61 € |
| 50 | 37,65860 € | 1.882,93 € |
| 100 | 35,86320 € | 3.586,32 € |
| 250 | 33,62124 € | 8.405,31 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |

