
STN1811 | |
|---|---|
DigiKey Part Number | 5328-STN1811-ND |
Manufacturer | |
Manufacturer Product Number | STN1811 |
Description | TERM PLUG TYPE N 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,01000 € | 67,01 € |
| 10 | 56,96500 € | 569,65 € |
| 25 | 53,40080 € | 1.335,02 € |
| 50 | 50,85480 € | 2.542,74 € |
| 100 | 48,43070 € | 4.843,07 € |
| Unit Price without VAT: | 67,01000 € |
|---|---|
| Unit Price with VAT: | 79,74190 € |

