
STN1809 | |
|---|---|
DigiKey Part Number | 5328-STN1809-ND |
Manufacturer | |
Manufacturer Product Number | STN1809 |
Description | TERM PLUG TYPE N SS 1.25 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,95000 € | 157,95 € |
| 10 | 134,27500 € | 1.342,75 € |
| 25 | 125,87880 € | 3.146,97 € |
| 50 | 119,88020 € | 5.994,01 € |
| Unit Price without VAT: | 157,95000 € |
|---|---|
| Unit Price with VAT: | 187,96050 € |

