
STN0614 | |
|---|---|
DigiKey Part Number | 5328-STN0614-ND |
Manufacturer | |
Manufacturer Product Number | STN0614 |
Description | TERM JACK TYPE N 1.2 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 6 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,11000 € | 46,11 € |
| Unit Price without VAT: | 46,11000 € |
|---|---|
| Unit Price with VAT: | 54,87090 € |

