
STB0612 | |
|---|---|
DigiKey Part Number | 5328-STB0612-ND |
Manufacturer | |
Manufacturer Product Number | STB0612 |
Description | TERM PLUG TYPE N 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,02000 € | 75,02 € |
| Unit Price without VAT: | 75,02000 € |
|---|---|
| Unit Price with VAT: | 89,27380 € |

