
ST6S201 | |
|---|---|
DigiKey Part Number | 5328-ST6S201-ND |
Manufacturer | |
Manufacturer Product Number | ST6S201 |
Description | TERM PLUG SMA 1.25 VSWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,44000 € | 261,44 € |
| 10 | 222,26000 € | 2.222,60 € |
| 25 | 208,36640 € | 5.209,16 € |
| Unit Price without VAT: | 261,44000 € |
|---|---|
| Unit Price with VAT: | 311,11360 € |

