Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST6N105

DigiKey Part Number
5328-ST6N105-ND
Manufacturer
Manufacturer Product Number
ST6N105
Description
TERM PLUG TYPE N 1.15 VSWR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Tri-Metal
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1156,21000 €156,21 €
10132,79600 €1.327,96 €
25124,49080 €3.112,27 €
50118,55760 €5.927,88 €
Manufacturers Standard Package
Unit Price without VAT:156,21000 €
Unit Price with VAT:185,88990 €