
ST6510C | |
|---|---|
DigiKey Part Number | 5328-ST6510C-ND |
Manufacturer | |
Manufacturer Product Number | ST6510C |
Description | TERM PLUG 1.85MM SS 1.45 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 1.85mm | Features Chain |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 65 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,22000 € | 544,22 € |
| Unit Price without VAT: | 544,22000 € |
|---|---|
| Unit Price with VAT: | 647,62180 € |

