
ST6022 | |
|---|---|
DigiKey Part Number | 5328-ST6022-ND |
Manufacturer | |
Manufacturer Product Number | ST6022 |
Description | TERM PLUG MMCX 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MMCX 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Gold |
Part Status Active | Contact Material Brass |
Connector Style MMCX | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |

