
ST6011 | |
|---|---|
DigiKey Part Number | 5328-ST6011-ND |
Manufacturer | |
Manufacturer Product Number | ST6011 |
Description | TERM PLUG MCX 1.3 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MCX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | MCX | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,82000 € | 49,82 € |
| 10 | 42,34700 € | 423,47 € |
| 25 | 39,69680 € | 992,42 € |
| 50 | 37,80360 € | 1.890,18 € |
| 100 | 36,00100 € | 3.600,10 € |
| 250 | 33,75048 € | 8.437,62 € |
| Unit Price without VAT: | 49,82000 € |
|---|---|
| Unit Price with VAT: | 59,28580 € |

